Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lattice Semiconductor LC4128V-75TN100C, CPLD ispMACH 4000V EEPROM 128 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP

RS Stock No.: 168-4383Brand: Lattice SemiconductorManufacturers Part No.: LC4128V-75TN100C
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

ispMACH 4000V

Number of Macro Cells

128

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+90 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Country of Origin

Indonesia

Product details

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,491.32

AED 94.348 Each (In a Tray of 90) (ex VAT)

AED 8,915.89

AED 99.065 Each (In a Tray of 90) (inc. VAT)

Lattice Semiconductor LC4128V-75TN100C, CPLD ispMACH 4000V EEPROM 128 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP

AED 8,491.32

AED 94.348 Each (In a Tray of 90) (ex VAT)

AED 8,915.89

AED 99.065 Each (In a Tray of 90) (inc. VAT)

Lattice Semiconductor LC4128V-75TN100C, CPLD ispMACH 4000V EEPROM 128 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ispMACH 4000V

Number of Macro Cells

128

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+90 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Country of Origin

Indonesia

Product details

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more