Technical Document
Specifications
Brand
LeapTester Type
IC
Display Type
LCD
Battery Type
9V
Power Source
Battery
Weight
340g
Height
45mm
Length
160mm
Maximum Operating Temperature
+45°C
Model Number p
Leaper-2
Width
110mm
Minimum Operating Temperature
+5°C
Product details
Leaper-2 Portable linear/analogue IC tester
LEAPER-2 is a portable, small and light Linear IC Tester that provides auto detection function.
Easy-operating, particularly designed for the linear IC
Small, portable, light and power-saving, usable with batteries
Average test time: 0.8 second
Equipped with empty-load test, and Auto Power Off function
Auto identify the unknown ICs and list the P/N of the IC which has same function
AED 3,543.28
AED 3,543.28 Each (ex VAT)
AED 3,720.44
AED 3,720.44 Each (inc. VAT)
1
AED 3,543.28
AED 3,543.28 Each (ex VAT)
AED 3,720.44
AED 3,720.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 3,543.28 |
2+ | AED 3,422.84 |
Technical Document
Specifications
Brand
LeapTester Type
IC
Display Type
LCD
Battery Type
9V
Power Source
Battery
Weight
340g
Height
45mm
Length
160mm
Maximum Operating Temperature
+45°C
Model Number p
Leaper-2
Width
110mm
Minimum Operating Temperature
+5°C
Product details
Leaper-2 Portable linear/analogue IC tester
LEAPER-2 is a portable, small and light Linear IC Tester that provides auto detection function.
Easy-operating, particularly designed for the linear IC
Small, portable, light and power-saving, usable with batteries
Average test time: 0.8 second
Equipped with empty-load test, and Auto Power Off function
Auto identify the unknown ICs and list the P/N of the IC which has same function