Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
101mm
Blade Type
Straight
Retractable
Yes
Series
Skeletool
Weight
142g
Country of Origin
United States
Product details
SKELETOOL CX multi-tool
Multi-tool with stainless steel body and Tungsten DLC non-scratch coating.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire cutters; HC420 stainless steel semi-serrated blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; Phillips head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.
AED 813.02
AED 813.02 Each (ex VAT)
AED 853.67
AED 853.67 Each (inc. VAT)
1
AED 813.02
AED 813.02 Each (ex VAT)
AED 853.67
AED 853.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
101mm
Blade Type
Straight
Retractable
Yes
Series
Skeletool
Weight
142g
Country of Origin
United States
Product details
SKELETOOL CX multi-tool
Multi-tool with stainless steel body and Tungsten DLC non-scratch coating.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire cutters; HC420 stainless steel semi-serrated blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; Phillips head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.