Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lebon Protection Grey/Blue, Arc Flash Protection Jacket, L

RS Stock No.: 227-0422Brand: Lebon ProtectionManufacturers Part No.: VEST/C/DTI-L
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Arc Flash Jacket

Colour

Grey/Blue

Material Properties

Arc Flash Protection

Outer Material

Leather

Hooded

No

Country of Origin

India

Stock information temporarily unavailable.

AED 340.04

AED 340.04 Each (ex VAT)

AED 357.04

AED 357.04 Each (inc. VAT)

Lebon Protection Grey/Blue, Arc Flash Protection Jacket, L

AED 340.04

AED 340.04 Each (ex VAT)

AED 357.04

AED 357.04 Each (inc. VAT)

Lebon Protection Grey/Blue, Arc Flash Protection Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Arc Flash Jacket

Colour

Grey/Blue

Material Properties

Arc Flash Protection

Outer Material

Leather

Hooded

No

Country of Origin

India