Technical Document
Specifications
Brand
LeCroyProbe Type
Active, Differential
Attenuation
1x
Bandwidth
1GHz
Maximum Common Mode Input Voltage
±16V
Connector Type
BNC
Model Number p
AP034
Series
AP30X
You may be interested in
Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe, Differential Type, 1.2GHz, 1:1Brand: Teledyne LeCroy
AED 40,432.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Teledyne LeCroy AP30X Series AP034 Oscilloscope Probe, Active, Differential Type, 1GHz, 1x, BNC Connector
1
P.O.A.
Teledyne LeCroy AP30X Series AP034 Oscilloscope Probe, Active, Differential Type, 1GHz, 1x, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe, Differential Type, 1.2GHz, 1:1Brand: Teledyne LeCroy
AED 40,432.42Each (ex VAT)
Technical Document
Specifications
Brand
LeCroyProbe Type
Active, Differential
Attenuation
1x
Bandwidth
1GHz
Maximum Common Mode Input Voltage
±16V
Connector Type
BNC
Model Number p
AP034
Series
AP30X
You may be interested in
Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe, Differential Type, 1.2GHz, 1:1Brand: Teledyne LeCroy
AED 40,432.42Each (ex VAT)