Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDLENSER LED Torch Black - Rechargeable 3000 lm, 171 mm

RS Stock No.: 173-2209Brand: Led LenserManufacturers Part No.: 500928
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

3000 lm

Batteries

Li-Ion

Hazardous Area

Yes

Model

I18R

Range

540 m

Beam Type

Spot

Length

171 mm

Colour

Black

Weight with Batteries

620g

You may be interested in
Stock information temporarily unavailable.

AED 1,148.18

AED 1,148.18 Each (ex VAT)

AED 1,205.59

AED 1,205.59 Each (inc. VAT)

LEDLENSER LED Torch Black - Rechargeable 3000 lm, 171 mm

AED 1,148.18

AED 1,148.18 Each (ex VAT)

AED 1,205.59

AED 1,205.59 Each (inc. VAT)

LEDLENSER LED Torch Black - Rechargeable 3000 lm, 171 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

3000 lm

Batteries

Li-Ion

Hazardous Area

Yes

Model

I18R

Range

540 m

Beam Type

Spot

Length

171 mm

Colour

Black

Weight with Batteries

620g

You may be interested in