Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Led Lenser H5 LED Head Torch Black 25 lm

RS Stock No.: 827-6457Brand: Led LenserManufacturers Part No.: 7495TP
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

H5

Range

70 m

Beam Type

Flood

Colour

Black

Country of Origin

China

Product details

H5 LED Head Torch

The H5 Head Lamp from Ledlenser features a red light on the battery pack placed on the back of the headband, which make the user easier to see from behind, this extra safety feature make the H5 head torch popular with runners, cyclists and night walkers. The H5 head lamp features an energy efficient CREE LED, which can be swivelled within 90 degrees, with the patented Advanced Focus System optical technology the light of this head torch can be focused from flood to spot with a beam that can be effective up to 70 metres distance. All components of the H5 head lamp are splash-proof for wet weather protection. The H3 includes 3 x AAA batteries and belt pouch.

Elegant and technologically advanced Head Lamp
Energy efficient CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System™ Optics
Head can be swivelled 90 degrees
Glowing red safety back-light
Lightweight, comfortable and adjustable head strap
Stretch safe flexi-cable
Water and dust resistant IPX54
Power 25 lumens max
Run Time up to 20 hours
Beam Distance up to 75m
Weight 120 grams

Supplied with

Belt Pouch and 3 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED Head Torch 120 lm, 100 m Range
AED 210.751 Pack of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Led Lenser H5 LED Head Torch Black 25 lm

P.O.A.

Led Lenser H5 LED Head Torch Black 25 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LEDLENSER LED Head Torch 120 lm, 100 m Range
AED 210.751 Pack of 1 (ex VAT)

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

H5

Range

70 m

Beam Type

Flood

Colour

Black

Country of Origin

China

Product details

H5 LED Head Torch

The H5 Head Lamp from Ledlenser features a red light on the battery pack placed on the back of the headband, which make the user easier to see from behind, this extra safety feature make the H5 head torch popular with runners, cyclists and night walkers. The H5 head lamp features an energy efficient CREE LED, which can be swivelled within 90 degrees, with the patented Advanced Focus System optical technology the light of this head torch can be focused from flood to spot with a beam that can be effective up to 70 metres distance. All components of the H5 head lamp are splash-proof for wet weather protection. The H3 includes 3 x AAA batteries and belt pouch.

Elegant and technologically advanced Head Lamp
Energy efficient CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System™ Optics
Head can be swivelled 90 degrees
Glowing red safety back-light
Lightweight, comfortable and adjustable head strap
Stretch safe flexi-cable
Water and dust resistant IPX54
Power 25 lumens max
Run Time up to 20 hours
Beam Distance up to 75m
Weight 120 grams

Supplied with

Belt Pouch and 3 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED Head Torch 120 lm, 100 m Range
AED 210.751 Pack of 1 (ex VAT)