Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Led Lenser P5 LED Torch Black 105 lm

RS Stock No.: 715-7721Brand: Led LenserManufacturers Part No.: 8405 - P5
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

105 lm

Case Material

Aluminium

Batteries

1 x AA

Model

P5

Range

130 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

25mm

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Led Lenser P5 LED Torch Black 105 lm

P.O.A.

Led Lenser P5 LED Torch Black 105 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

105 lm

Case Material

Aluminium

Batteries

1 x AA

Model

P5

Range

130 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

25mm

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in