Ledil C17539_BARBARA-RZ-LENS2, BARBARA Series LED Lens

RS Stock No.: 210-8328Brand: LedilManufacturers Part No.: C17539_BARBARA-RZ-LENS2
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Barbara

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Country of Origin

China

Stock information temporarily unavailable.

AED 33.60

AED 3.36 Each (In a Pack of 10) (ex VAT)

AED 35.28

AED 3.528 Each (In a Pack of 10) (inc. VAT)

Ledil C17539_BARBARA-RZ-LENS2, BARBARA Series LED Lens

AED 33.60

AED 3.36 Each (In a Pack of 10) (ex VAT)

AED 35.28

AED 3.528 Each (In a Pack of 10) (inc. VAT)

Ledil C17539_BARBARA-RZ-LENS2, BARBARA Series LED Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Barbara

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Country of Origin

China