Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil C18316_ADELIA-50-M, C18294 Series LED Reflector, Spot Beam

RS Stock No.: 252-5760Brand: LedilManufacturers Part No.: C18316_ADELIA-50-M
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18294

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

AED 28.40

AED 14.20 Each (In a Pack of 2) (ex VAT)

AED 29.82

AED 14.91 Each (In a Pack of 2) (inc. VAT)

Ledil C18316_ADELIA-50-M, C18294 Series LED Reflector, Spot Beam
Select packaging type

AED 28.40

AED 14.20 Each (In a Pack of 2) (ex VAT)

AED 29.82

AED 14.91 Each (In a Pack of 2) (inc. VAT)

Ledil C18316_ADELIA-50-M, C18294 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

C18294

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China