Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil C18321_ADELIA-110-W, C18319 Series LED Reflector, Spot Beam

RS Stock No.: 252-5768Brand: LedilManufacturers Part No.: C18321_ADELIA-110-WDistrelec Article No.: 30380209
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

AED 58.95

AED 58.95 Each (ex VAT)

AED 61.90

AED 61.90 Each (inc. VAT)

Ledil C18321_ADELIA-110-W, C18319 Series LED Reflector, Spot Beam
Select packaging type

AED 58.95

AED 58.95 Each (ex VAT)

AED 61.90

AED 61.90 Each (inc. VAT)

Ledil C18321_ADELIA-110-W, C18319 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 58.95
10 - 24AED 56.30
25 - 49AED 53.85
50 - 59AED 51.55
60+AED 49.35

Technical Document

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China