Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam

RS Stock No.: 252-5773Brand: LedilManufacturers Part No.: C18423_ADELIA-70-SDistrelec Article No.: 30380212
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18423

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

AED 1,365.00

AED 19.50 Each (In a Box of 70) (ex VAT)

AED 1,433.25

AED 20.475 Each (In a Box of 70) (inc. VAT)

Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam

AED 1,365.00

AED 19.50 Each (In a Box of 70) (ex VAT)

AED 1,433.25

AED 20.475 Each (In a Box of 70) (inc. VAT)

Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

C18423

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China