Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam

RS Stock No.: 252-5776Brand: LedilManufacturers Part No.: C18424_ADELIA-70-MDistrelec Article No.: 30380213
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18423

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

AED 32.86

AED 32.86 Each (ex VAT)

AED 34.50

AED 34.50 Each (inc. VAT)

Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam
Select packaging type

AED 32.86

AED 32.86 Each (ex VAT)

AED 34.50

AED 34.50 Each (inc. VAT)

Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.86
10 - 24AED 31.13
25 - 49AED 29.45
50 - 69AED 27.93
70+AED 26.41

Technical Document

Specifications

Brand

Ledil

Series

C18423

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China