Ledil C18427_ADELIA-75-S, C18427 Series LED Reflector, Spot Beam

Technical Document
Specifications
Brand
LedilSeries
C18427
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China
AED 24.10
AED 24.10 Each (ex VAT)
AED 25.30
AED 25.30 Each (inc. VAT)
Standard
1
AED 24.10
AED 24.10 Each (ex VAT)
AED 25.30
AED 25.30 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
C18427
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China