Ledil CA12537_HEIDI-RS, Heidi Series LED Lens, 7 → 15 ° Round Beam

RS Stock No.: 170-9740Brand: LedilManufacturers Part No.: CA12537_HEIDI-RS
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Heidi

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Viewing Angle

7 → 15 °

Affixing Method

Pin, Tape

For Use With

Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150

Dimensions

21.6 x 11.7mm

Diameter

21.6mm

Height

11.7mm

Kit Contents

Lens

Country of Origin

China

Product details

LEDiL HEIDI Series LED Lenses

The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

AED 1,649.34

AED 8.085 Each (In a Tray of 204) (ex VAT)

AED 1,731.81

AED 8.489 Each (In a Tray of 204) (inc. VAT)

Ledil CA12537_HEIDI-RS, Heidi Series LED Lens, 7 → 15 ° Round Beam

AED 1,649.34

AED 8.085 Each (In a Tray of 204) (ex VAT)

AED 1,731.81

AED 8.489 Each (In a Tray of 204) (inc. VAT)

Ledil CA12537_HEIDI-RS, Heidi Series LED Lens, 7 → 15 ° Round Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Heidi

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Viewing Angle

7 → 15 °

Affixing Method

Pin, Tape

For Use With

Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150

Dimensions

21.6 x 11.7mm

Diameter

21.6mm

Height

11.7mm

Kit Contents

Lens

Country of Origin

China

Product details

LEDiL HEIDI Series LED Lenses

The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses