Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil CA13630_G2-LAURA-SS-P, Laura Series LED Lens, 11 → 16 ° Square Beam

RS Stock No.: 892-2958Brand: LedilManufacturers Part No.: CA13630_G2-LAURA-SS-PDistrelec Article No.: 30171372
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Laura

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Viewing Angle

11 → 16 °

Affixing Method

Pin, Tape

For Use With

Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC

Dimensions

21.6 x 21.6 x 13.1mm

Height

13.1mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Country of Origin

China

Product details

LEDiL LAURA GenII Series LED Lenses

The LAURA GenII series from LEDiL, are the second generation of their original LAURA lenses. They have a thinner holder that the LAURA series.
These square LED lens assemblies have a white PC holder. The LAURA GenII range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA GenII lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA GenII lenses offer a high UV and temperature resistance.
LAURA GenII lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

AED 29.97

AED 14.986 Each (In a Pack of 2) (ex VAT)

AED 31.47

AED 15.735 Each (In a Pack of 2) (inc. VAT)

Ledil CA13630_G2-LAURA-SS-P, Laura Series LED Lens, 11 → 16 ° Square Beam

AED 29.97

AED 14.986 Each (In a Pack of 2) (ex VAT)

AED 31.47

AED 15.735 Each (In a Pack of 2) (inc. VAT)

Ledil CA13630_G2-LAURA-SS-P, Laura Series LED Lens, 11 → 16 ° Square Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 14.986AED 29.97
20 - 48AED 12.514AED 25.03
50 - 98AED 11.948AED 23.90
100 - 198AED 9.064AED 18.13
200+AED 8.188AED 16.38

Technical Document

Specifications

Brand

Ledil

Series

Laura

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Viewing Angle

11 → 16 °

Affixing Method

Pin, Tape

For Use With

Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC

Dimensions

21.6 x 21.6 x 13.1mm

Height

13.1mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Country of Origin

China

Product details

LEDiL LAURA GenII Series LED Lenses

The LAURA GenII series from LEDiL, are the second generation of their original LAURA lenses. They have a thinner holder that the LAURA series.
These square LED lens assemblies have a white PC holder. The LAURA GenII range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA GenII lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA GenII lenses offer a high UV and temperature resistance.
LAURA GenII lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses