Ledil CA18105_TINA-Y-W, CA18102 Series LED Optic & Holder Kit, Spot Beam

Technical Document
Specifications
Brand
LedilSeries
CA18102
Product Type
Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
China
AED 2,378.25
AED 7.928 Each (Supplied as a Tape) (ex VAT)
AED 2,497.16
AED 8.324 Each (Supplied as a Tape) (inc. VAT)
300
AED 2,378.25
AED 7.928 Each (Supplied as a Tape) (ex VAT)
AED 2,497.16
AED 8.324 Each (Supplied as a Tape) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
CA18102
Product Type
Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
China