Technical Document
Specifications
Brand
LedilSeries
RGBX
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
26 °
Affixing Method
Glue
For Use With
Cree MC-E RGB
Dimensions
30.4 (Dia.) x 28.8mm
Clear or Diffused
Clear
Diameter
30.4mm
Height
28.8mm
Country of Origin
China
Product details
LEDiL RGBX Series LED Lenses
The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options from spot to medium, and even an oval beam option.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Speciality LED Lenses
AED 27.76
AED 27.76 Each (ex VAT)
AED 29.15
AED 29.15 Each (inc. VAT)
1
AED 27.76
AED 27.76 Each (ex VAT)
AED 29.15
AED 29.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 27.76 |
5 - 9 | AED 27.45 |
10 - 24 | AED 26.52 |
25 - 49 | AED 25.75 |
50+ | AED 25.08 |
Technical Document
Specifications
Brand
LedilSeries
RGBX
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
26 °
Affixing Method
Glue
For Use With
Cree MC-E RGB
Dimensions
30.4 (Dia.) x 28.8mm
Clear or Diffused
Clear
Diameter
30.4mm
Height
28.8mm
Country of Origin
China
Product details
LEDiL RGBX Series LED Lenses
The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options from spot to medium, and even an oval beam option.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.