Ledil CP13072_IRENE-IR-16, Irene Series LED Lens, Round Beam

RS Stock No.: 891-0618Brand: LedilManufacturers Part No.: CP13072_IRENE-IR-16
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Irene

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Affixing Method

Glue, Pin

For Use With

OSRAM SFH 4715S, OSRAM SFH 4725S

Dimensions

21.6 x 14.28mm

Diameter

21.6mm

Height

14.28mm

Kit Contents

Holder, Lens

Country of Origin

China

Product details

LEDiL IRENE Series LED Lenses

The IRENE series from LEDil, are a family of round LED lenses with a white PC holder. This range is designed for use with a single LED and has a square beam pattern designed for IR CCT camera chip compatibility.
The IRENE lenses offer a range of beam angles and direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRENE lenses offer a high UV and temperature resistance. IRENE lenses have been designed and optimised for use with a variety of IR LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

AED 51.87

AED 12.968 Each (In a Pack of 4) (ex VAT)

AED 54.46

AED 13.616 Each (In a Pack of 4) (inc. VAT)

Ledil CP13072_IRENE-IR-16, Irene Series LED Lens, Round Beam

AED 51.87

AED 12.968 Each (In a Pack of 4) (ex VAT)

AED 54.46

AED 13.616 Each (In a Pack of 4) (inc. VAT)

Ledil CP13072_IRENE-IR-16, Irene Series LED Lens, Round Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 36AED 12.968AED 51.87
40 - 96AED 11.445AED 45.78
100 - 196AED 7.455AED 29.82
200 - 396AED 7.035AED 28.14
400+AED 6.668AED 26.67

Technical Document

Specifications

Brand

Ledil

Series

Irene

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Affixing Method

Glue, Pin

For Use With

OSRAM SFH 4715S, OSRAM SFH 4725S

Dimensions

21.6 x 14.28mm

Diameter

21.6mm

Height

14.28mm

Kit Contents

Holder, Lens

Country of Origin

China

Product details

LEDiL IRENE Series LED Lenses

The IRENE series from LEDil, are a family of round LED lenses with a white PC holder. This range is designed for use with a single LED and has a square beam pattern designed for IR CCT camera chip compatibility.
The IRENE lenses offer a range of beam angles and direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRENE lenses offer a high UV and temperature resistance. IRENE lenses have been designed and optimised for use with a variety of IR LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses