Ledil CP17593_TINA-SC-D, TINA Series LED Lens, 16 ° Spot Diffused Beam

Technical Document
Specifications
Brand
LedilSeries
Tina
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Emission Pattern
Spot Diffused
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Viewing Angle
16 °
Country of Origin
China
AED 1,373.40
AED 5.722 Each (In a Tray of 240) (ex VAT)
AED 1,442.07
AED 6.008 Each (In a Tray of 240) (inc. VAT)
240
AED 1,373.40
AED 5.722 Each (In a Tray of 240) (ex VAT)
AED 1,442.07
AED 6.008 Each (In a Tray of 240) (inc. VAT)
240
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Tina
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Emission Pattern
Spot Diffused
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Viewing Angle
16 °
Country of Origin
China