Ledil FA11908_CXM-SS, Rose Series Lens Assembly, Spot Beam

RS Stock No.: 785-1038Brand: LedilManufacturers Part No.: FA11908_CXM-SS
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Rose

Product Type

LED Lens & Holder

Emission Pattern

Spot

Viewing Angle

13 → 23 °

Dimensions

21.6 x 21.6 x 12.9mm

Height

12.9mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Country of Origin

Finland

Product details

LEDiL ROSE Series LED Lenses

The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

AED 61.74

AED 15.435 Each (In a Pack of 4) (ex VAT)

AED 64.83

AED 16.207 Each (In a Pack of 4) (inc. VAT)

Ledil FA11908_CXM-SS, Rose Series Lens Assembly, Spot Beam

AED 61.74

AED 15.435 Each (In a Pack of 4) (ex VAT)

AED 64.83

AED 16.207 Each (In a Pack of 4) (inc. VAT)

Ledil FA11908_CXM-SS, Rose Series Lens Assembly, Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 15.435AED 61.74
20 - 36AED 12.81AED 51.24
40 - 96AED 12.18AED 48.72
100 - 196AED 10.08AED 40.32
200+AED 9.975AED 39.90

Technical Document

Specifications

Brand

Ledil

Series

Rose

Product Type

LED Lens & Holder

Emission Pattern

Spot

Viewing Angle

13 → 23 °

Dimensions

21.6 x 21.6 x 12.9mm

Height

12.9mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Country of Origin

Finland

Product details

LEDiL ROSE Series LED Lenses

The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses