Ledil FP15072_ZORYA-SC-C, ZORYA Series LED Lens, 340 °

Technical Document
Specifications
Brand
LedilSeries
Zorya
Lens Shape
Round
Product Type
LED Lens
Number of LEDs Per Lens
1
Viewing Angle
340 °
Affixing Method
Socket
For Use With
HEKLA Adapter
Dimensions
55 Dia. x 35mm
Clear or Diffused
Clear
Diameter
55mm
Height
35mm
Kit Contents
Connector
Country of Origin
Finland
AED 45.15
AED 45.15 Each (ex VAT)
AED 47.41
AED 47.41 Each (inc. VAT)
1
AED 45.15
AED 45.15 Each (ex VAT)
AED 47.41
AED 47.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.15 |
5 - 9 | AED 42.89 |
10 - 24 | AED 40.84 |
25 - 49 | AED 36.49 |
50+ | AED 35.38 |
Technical Document
Specifications
Brand
LedilSeries
Zorya
Lens Shape
Round
Product Type
LED Lens
Number of LEDs Per Lens
1
Viewing Angle
340 °
Affixing Method
Socket
For Use With
HEKLA Adapter
Dimensions
55 Dia. x 35mm
Clear or Diffused
Clear
Diameter
55mm
Height
35mm
Kit Contents
Connector
Country of Origin
Finland