Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round
Stock information temporarily unavailable.
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
Ledil FP16608_LISA3CSP-M-PIN, Lisa Series LED Optic & Holder Kit, 25 ° Medium Beam
5
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
Ledil FP16608_LISA3CSP-M-PIN, Lisa Series LED Optic & Holder Kit, 25 ° Medium Beam
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.702 | AED 68.51 |
25 - 45 | AED 12.495 | AED 62.48 |
50+ | AED 11.445 | AED 57.22 |
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round