Ledil FP18206_LISA3-WWW-CLIP16, LISA3 Series LED Lens, Wide Angle Beam

Technical Document
Specifications
Brand
LedilSeries
LISA3
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
Finland
AED 966.00
AED 9.66 Each (In a Bag of 100) (ex VAT)
AED 1,014.30
AED 10.143 Each (In a Bag of 100) (inc. VAT)
100
AED 966.00
AED 9.66 Each (In a Bag of 100) (ex VAT)
AED 1,014.30
AED 10.143 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
LISA3
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Lens Colour
Clear
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
Finland