Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1

RS Stock No.: 134-864Brand: LEDLENSERManufacturers Part No.: 7784
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Chemistry

Lithium-Ion

Nominal Voltage

3.7V

Capacity

880mAh

Number of Batteries Supplied

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1

P.O.A.

LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chemistry

Lithium-Ion

Nominal Voltage

3.7V

Capacity

880mAh

Number of Batteries Supplied

1

Country of Origin

China