Technical Document
Specifications
Brand
LEDLENSERModel Number
502792
Rechargeable
Yes
Lamp Type
LED
Luminosity
500 lm
Batteries
1 x Lithium Ion
Hazardous Area
No
Range
130 m
Country of Origin
China
Stock information temporarily unavailable.
AED 171.13
AED 171.13 Each (ex VAT)
AED 179.69
AED 179.69 Each (inc. VAT)
LEDLENSER LED Head Torch 500 lm, 130 m Range
1
AED 171.13
AED 171.13 Each (ex VAT)
AED 179.69
AED 179.69 Each (inc. VAT)
LEDLENSER LED Head Torch 500 lm, 130 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDLENSERModel Number
502792
Rechargeable
Yes
Lamp Type
LED
Luminosity
500 lm
Batteries
1 x Lithium Ion
Hazardous Area
No
Range
130 m
Country of Origin
China