Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 360 lm, 161 mm

RS Stock No.: 188-4165Brand: LEDLENSERManufacturers Part No.: iL7R ATEX ZONE
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

360 lm

Batteries

Li-Ion

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 2/22

Hazardous Area

Yes

Model

iL7R

Range

170 m

Beam Type

Spot

Length

161 mm

Weight with Batteries

228g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 808.24

AED 808.24 Each (ex VAT)

AED 848.65

AED 848.65 Each (inc. VAT)

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 360 lm, 161 mm

AED 808.24

AED 808.24 Each (ex VAT)

AED 848.65

AED 848.65 Each (inc. VAT)

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 360 lm, 161 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

360 lm

Batteries

Li-Ion

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 2/22

Hazardous Area

Yes

Model

iL7R

Range

170 m

Beam Type

Spot

Length

161 mm

Weight with Batteries

228g

Country of Origin

China

You may be interested in