Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER LED Head Torch 220 lm, 130 m Range

RS Stock No.: 787-9639Brand: LEDLENSERManufacturers Part No.: SEO7R, BLUE
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

Yes

Model Number

SEO7R

Lamp Type

LED

Luminosity

220 lm

Batteries

Li-Polymer 3.7 V 880 mAh

Hazardous Area

No

Range

130 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Blue

Head Diameter

21mm

Case Material

Plastic

Country of Origin

China

Product details

Led Lenser SEO 7R Rechargeable LED Head Torch

The Led Lenser SEO7R is a great quality headlamp for the environmentally conscious user, as this model is rechargeable and offers great light performance. This head torch uses one high quality white LED, which produces up to 220 lumens. The SEO7R features an innovative dimming function, which regulates the output of the light power with regards to the reflecting light, avoiding the glare effect. The dimming function remembers the last setting used and controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Led Lenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO7R is anti allergic, easy to remove and washable.

Brightness: 220 lumens high power / 20 lumens low power
Battery Life: 5 hours high power / 20 hours low power
Li-Ion pack (included)
Rechargeable
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner Hook
Transport securing mechanism
High comfort level
Low weight

Supplied with

Battery Pack, mains charger, washable headband, Carabiner hook, operating instructions

Stock information temporarily unavailable.

AED 516.50

AED 516.50 Each (ex VAT)

AED 542.32

AED 542.32 Each (inc. VAT)

LEDLENSER LED Head Torch 220 lm, 130 m Range

AED 516.50

AED 516.50 Each (ex VAT)

AED 542.32

AED 542.32 Each (inc. VAT)

LEDLENSER LED Head Torch 220 lm, 130 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rechargeable

Yes

Model Number

SEO7R

Lamp Type

LED

Luminosity

220 lm

Batteries

Li-Polymer 3.7 V 880 mAh

Hazardous Area

No

Range

130 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Blue

Head Diameter

21mm

Case Material

Plastic

Country of Origin

China

Product details

Led Lenser SEO 7R Rechargeable LED Head Torch

The Led Lenser SEO7R is a great quality headlamp for the environmentally conscious user, as this model is rechargeable and offers great light performance. This head torch uses one high quality white LED, which produces up to 220 lumens. The SEO7R features an innovative dimming function, which regulates the output of the light power with regards to the reflecting light, avoiding the glare effect. The dimming function remembers the last setting used and controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Led Lenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO7R is anti allergic, easy to remove and washable.

Brightness: 220 lumens high power / 20 lumens low power
Battery Life: 5 hours high power / 20 hours low power
Li-Ion pack (included)
Rechargeable
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner Hook
Transport securing mechanism
High comfort level
Low weight

Supplied with

Battery Pack, mains charger, washable headband, Carabiner hook, operating instructions