Ledtech2.2 V Red LED 5mm Through Hole, L07R5000H1D1
Technical Document
Specifications
Brand
LedtechLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
650 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible
Visible Light LEDs, Ledtech
AED 6.82
AED 1.365 Each (In a Pack of 5) (ex VAT)
AED 7.16
AED 1.433 Each (In a Pack of 5) (inc. VAT)
5
AED 6.82
AED 1.365 Each (In a Pack of 5) (ex VAT)
AED 7.16
AED 1.433 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.365 | AED 6.82 |
25 - 95 | AED 0.84 | AED 4.20 |
100 - 245 | AED 0.788 | AED 3.94 |
250 - 495 | AED 0.735 | AED 3.68 |
500+ | AED 0.682 | AED 3.41 |
Technical Document
Specifications
Brand
LedtechLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
650 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible