Ledtech Green Backlight, LED 8-Pin 23.3 x 48.7mm

RS Stock No.: 183-0830Brand: LedtechManufacturers Part No.: LTR24S3804YG
View all in Display Backlighting

Technical Document

Specifications

Brand

Ledtech

Backlight Type

LED

Backlight Colours

Green

Number of Pins

8

Dimensions

23.3 x 48.7mm

Height

23.3mm

Width

48.7mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 35.44

AED 35.44 Each (ex VAT)

AED 37.21

AED 37.21 Each (inc. VAT)

Ledtech Green Backlight, LED 8-Pin 23.3 x 48.7mm

AED 35.44

AED 35.44 Each (ex VAT)

AED 37.21

AED 37.21 Each (inc. VAT)

Ledtech Green Backlight, LED 8-Pin 23.3 x 48.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 35.44
5 - 9AED 34.02
10+AED 32.29
You may be interested in

Technical Document

Specifications

Brand

Ledtech

Backlight Type

LED

Backlight Colours

Green

Number of Pins

8

Dimensions

23.3 x 48.7mm

Height

23.3mm

Width

48.7mm

Country of Origin

United Kingdom

You may be interested in