Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE LED Downlight, 220 → 240 V, 118 x 30 mm, 6 W

RS Stock No.: 179-8518Brand: LEDVANCEManufacturers Part No.: 4058075078994Distrelec Article No.: 30140876
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

118 x 30 mm

Diameter

118mm

Wattage

6 W

Colour Temperature

4000K

Cut-out Size

105mm

Model

DL SLIM DN 105

Light Colour

Cool White

Current Rating

180 mA

Distrelec Product Id

30140876

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 73.54

AED 73.54 Each (ex VAT)

AED 77.22

AED 77.22 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 118 x 30 mm, 6 W

AED 73.54

AED 73.54 Each (ex VAT)

AED 77.22

AED 77.22 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 118 x 30 mm, 6 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

118 x 30 mm

Diameter

118mm

Wattage

6 W

Colour Temperature

4000K

Cut-out Size

105mm

Model

DL SLIM DN 105

Light Colour

Cool White

Current Rating

180 mA

Distrelec Product Id

30140876

Country of Origin

China

You may be interested in