Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W

RS Stock No.: 179-8519Brand: LEDVANCEManufacturers Part No.: 4058075079038
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

169 x 30 mm

Diameter

169mm

Wattage

12 W

Colour Temperature

3000K

Cut-out Size

155mm

Model

DL SLIM DN 155

Light Colour

Warm White

Current Rating

180 mA

EU Energy Efficiency Rating

A, A+, A++

Country of Origin

China

Stock information temporarily unavailable.

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

169 x 30 mm

Diameter

169mm

Wattage

12 W

Colour Temperature

3000K

Cut-out Size

155mm

Model

DL SLIM DN 155

Light Colour

Warm White

Current Rating

180 mA

EU Energy Efficiency Rating

A, A+, A++

Country of Origin

China