LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W

Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V
Depth
30 mm
Dimensions
169 x 30 mm
Diameter
169mm
Wattage
12 W
Colour Temperature
4000K
Cut-out Size
155mm
Light Colour
Cool White
Model
DL SLIM DN 155
Current Rating
180 mA
Distrelec Product Id
30140878
Country of Origin
China
AED 97.34
AED 97.34 Each (ex VAT)
AED 102.21
AED 102.21 Each (inc. VAT)
1
AED 97.34
AED 97.34 Each (ex VAT)
AED 102.21
AED 102.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V
Depth
30 mm
Dimensions
169 x 30 mm
Diameter
169mm
Wattage
12 W
Colour Temperature
4000K
Cut-out Size
155mm
Light Colour
Cool White
Model
DL SLIM DN 155
Current Rating
180 mA
Distrelec Product Id
30140878
Country of Origin
China