Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE, Security Floodlight, 20 W, 2200 lm, IP65 PIR, 220 → 240 V

RS Stock No.: 185-3189Brand: LEDVANCEManufacturers Part No.: 4058075143531
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Sensor

PIR

Luminosity

2200 lm

Dimensions

223.5 x 167 x 104 mm

Colour Temperature

3000K

Life Hours

50000h

Height

104mm

Width

223.5 mm

Depth

167 mm

Floodlight Type

LED Floodlight

Lamp Type

LED

PIR Included

Yes

Range

0 → 12 m

Reflector Shape

Symmetric

Beam Angle

100 x 100°

Lamp Supplied

Yes

Zone

Commercial

Case Material

Polycarbonate

Operating Temperature Range

-20 → +40°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

LEDVANCE, Security Floodlight, 20 W, 2200 lm, IP65 PIR, 220 → 240 V

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

LEDVANCE, Security Floodlight, 20 W, 2200 lm, IP65 PIR, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Sensor

PIR

Luminosity

2200 lm

Dimensions

223.5 x 167 x 104 mm

Colour Temperature

3000K

Life Hours

50000h

Height

104mm

Width

223.5 mm

Depth

167 mm

Floodlight Type

LED Floodlight

Lamp Type

LED

PIR Included

Yes

Range

0 → 12 m

Reflector Shape

Symmetric

Beam Angle

100 x 100°

Lamp Supplied

Yes

Zone

Commercial

Case Material

Polycarbonate

Operating Temperature Range

-20 → +40°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

China