Technical Document
Specifications
Brand
LEDVANCEWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Sensor
Motion Sensor
Luminosity
5500 lm
Colour Temperature
4000K
Dimensions
251 x 216 x 122 mm
Life Hours
50000h
Height
122mm
Width
251 mm
Depth
216 mm
PIR Included
Yes
Floodlight Type
LED PIR Floodlight
Lamp Type
LED
Maximum Operating Temperature
+40°C
Range
0 → 12 m
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Lamp Supplied
Yes
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Operating Temperature Range
-20 → +40°C
Country of Origin
China
AED 302.03
AED 302.03 Each (ex VAT)
AED 317.13
AED 317.13 Each (inc. VAT)
1
AED 302.03
AED 302.03 Each (ex VAT)
AED 317.13
AED 317.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Sensor
Motion Sensor
Luminosity
5500 lm
Colour Temperature
4000K
Dimensions
251 x 216 x 122 mm
Life Hours
50000h
Height
122mm
Width
251 mm
Depth
216 mm
PIR Included
Yes
Floodlight Type
LED PIR Floodlight
Lamp Type
LED
Maximum Operating Temperature
+40°C
Range
0 → 12 m
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Lamp Supplied
Yes
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Operating Temperature Range
-20 → +40°C
Country of Origin
China