Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE SPYLUX Floodlight, 300 mW, 17 lm, IP43 Motion, 5 V

RS Stock No.: 285-9695Brand: LEDVANCEManufacturers Part No.: 4058075227835
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

300 mW

Voltage

5 V

IP Rating

IP43

Sensor

Motion

Luminosity

17 lm

Colour Temperature

3000K

Solar Panel

No

Series

SPYLUX

PIR Included

No

Country of Origin

China

Stock information temporarily unavailable.

AED 526.31

AED 526.31 1 Box of 6 (ex VAT)

AED 552.63

AED 552.63 1 Box of 6 (inc. VAT)

LEDVANCE SPYLUX Floodlight, 300 mW, 17 lm, IP43 Motion, 5 V

AED 526.31

AED 526.31 1 Box of 6 (ex VAT)

AED 552.63

AED 552.63 1 Box of 6 (inc. VAT)

LEDVANCE SPYLUX Floodlight, 300 mW, 17 lm, IP43 Motion, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

300 mW

Voltage

5 V

IP Rating

IP43

Sensor

Motion

Luminosity

17 lm

Colour Temperature

3000K

Solar Panel

No

Series

SPYLUX

PIR Included

No

Country of Origin

China