Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
LED Luminaire
Lamp Base
GU10
Voltage Rating
240 V
Length
54 mm
Dimensions
51 x 54 mm
IP Rating
IP20
Wattage
6.9 W
Colour Temperature
2700K
Light Colour
Warm White
Country of Origin
China
Stock information temporarily unavailable.
AED 154.61
AED 154.61 1 Box of 6 (ex VAT)
AED 162.34
AED 162.34 1 Box of 6 (inc. VAT)
LEDVANCE LED LED Luminaire, 240 V, 51 x 54 mm, 6.9 W
1
AED 154.61
AED 154.61 1 Box of 6 (ex VAT)
AED 162.34
AED 162.34 1 Box of 6 (inc. VAT)
LEDVANCE LED LED Luminaire, 240 V, 51 x 54 mm, 6.9 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
LED Luminaire
Lamp Base
GU10
Voltage Rating
240 V
Length
54 mm
Dimensions
51 x 54 mm
IP Rating
IP20
Wattage
6.9 W
Colour Temperature
2700K
Light Colour
Warm White
Country of Origin
China