Technical Document
Specifications
Brand
LEDVANCELamp Base
E14
Wattage
2.2 W
Colour Temperature
2700K
Series
P SPC.T26
Incandescent Equivalent Wattage
12W
Lamp Type
LED Filament
Lamp Shape
Pygmy
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China
Stock information temporarily unavailable.
AED 15.64
AED 15.64 Each (ex VAT)
AED 16.42
AED 16.42 Each (inc. VAT)
P SPC.T26 E14 GLS LED Bulb 2.2 W(12W), 2700K, Warm White, Pygmy shape
1
AED 15.64
AED 15.64 Each (ex VAT)
AED 16.42
AED 16.42 Each (inc. VAT)
P SPC.T26 E14 GLS LED Bulb 2.2 W(12W), 2700K, Warm White, Pygmy shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELamp Base
E14
Wattage
2.2 W
Colour Temperature
2700K
Series
P SPC.T26
Incandescent Equivalent Wattage
12W
Lamp Type
LED Filament
Lamp Shape
Pygmy
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China