Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE 36 W Squared LED Panel Light, Cool White, L 600 mm W 600 mm

RS Stock No.: 223-4993Brand: LEDVANCEManufacturers Part No.: 4058075440333
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

600 mm

Width

600 mm

Luminosity

4320 lm

Lamp Shape

Squared

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

36 W

Voltage Rating

220 → 240 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 493.47

AED 493.47 Each (ex VAT)

AED 518.14

AED 518.14 Each (inc. VAT)

LEDVANCE 36 W Squared LED Panel Light, Cool White, L 600 mm W 600 mm

AED 493.47

AED 493.47 Each (ex VAT)

AED 518.14

AED 518.14 Each (inc. VAT)

LEDVANCE 36 W Squared LED Panel Light, Cool White, L 600 mm W 600 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

600 mm

Width

600 mm

Luminosity

4320 lm

Lamp Shape

Squared

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

36 W

Voltage Rating

220 → 240 V ac

Country of Origin

China