Technical Document
Specifications
Brand
LEDVANCEType
LED Lamp
Shape
Rectangular
Wattage
110 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP66
Country of Origin
China
Stock information temporarily unavailable.
AED 2,535.91
AED 2,535.91 Each (ex VAT)
AED 2,662.71
AED 2,662.71 Each (inc. VAT)
LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, , Lamp Supplied, IP66
1
AED 2,535.91
AED 2,535.91 Each (ex VAT)
AED 2,662.71
AED 2,662.71 Each (inc. VAT)
LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, , Lamp Supplied, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEType
LED Lamp
Shape
Rectangular
Wattage
110 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP66
Country of Origin
China