Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE Circular LED Bulkhead Light, 18 W, 240 V, No, IP44, 40580

RS Stock No.: 285-6565Brand: LEDVANCEManufacturers Part No.: 4058075618008
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

240 V

Luminosity

1440 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

AED 302.98

AED 302.98 Each (ex VAT)

AED 318.13

AED 318.13 Each (inc. VAT)

LEDVANCE Circular LED Bulkhead Light, 18 W, 240 V, No, IP44, 40580

AED 302.98

AED 302.98 Each (ex VAT)

AED 318.13

AED 318.13 Each (inc. VAT)

LEDVANCE Circular LED Bulkhead Light, 18 W, 240 V, No, IP44, 40580
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

240 V

Luminosity

1440 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP44

Country of Origin

China