Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE Round LED Bulkhead Light, 10 W, 240 V, No, IP65, 40580

RS Stock No.: 285-6567Brand: LEDVANCEManufacturers Part No.: 4058075647145
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

10 W

Voltage Rating

240 V

Luminosity

800 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 201.88

AED 201.88 Each (ex VAT)

AED 211.97

AED 211.97 Each (inc. VAT)

LEDVANCE Round LED Bulkhead Light, 10 W, 240 V, No, IP65, 40580

AED 201.88

AED 201.88 Each (ex VAT)

AED 211.97

AED 211.97 Each (inc. VAT)

LEDVANCE Round LED Bulkhead Light, 10 W, 240 V, No, IP65, 40580
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

10 W

Voltage Rating

240 V

Luminosity

800 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP65

Country of Origin

China