Technical Document
Specifications
Brand
LEDVANCELength Metric
288mm
Length (Metric)
288mm
Wattage
4 W
Lamp Size
T5
Fluorescent Equivalent Wattage
8W
Lamp Base
G5
Luminosity
380 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Rendering
80%
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
17 → 40 V
Series
40580
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
AED 1,475.41
AED 1,475.41 1 Box of 25 (ex VAT)
AED 1,549.18
AED 1,549.18 1 Box of 25 (inc. VAT)
1
AED 1,475.41
AED 1,475.41 1 Box of 25 (ex VAT)
AED 1,549.18
AED 1,549.18 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELength Metric
288mm
Length (Metric)
288mm
Wattage
4 W
Lamp Size
T5
Fluorescent Equivalent Wattage
8W
Lamp Base
G5
Luminosity
380 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Rendering
80%
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
17 → 40 V
Series
40580
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China