LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)

RS Stock No.: 273-1693Brand: LEDVANCEManufacturers Part No.: 4099854029196
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

18 W

Lamp Size

T5

Lamp Base

G5

Luminosity

2800 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

LED TUBE T5 HF P

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 1,093.58

AED 109.358 Each (In a Pack of 10) (ex VAT)

AED 1,148.26

AED 114.826 Each (In a Pack of 10) (inc. VAT)

LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)

AED 1,093.58

AED 109.358 Each (In a Pack of 10) (ex VAT)

AED 1,148.26

AED 114.826 Each (In a Pack of 10) (inc. VAT)

LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

18 W

Lamp Size

T5

Lamp Base

G5

Luminosity

2800 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

LED TUBE T5 HF P

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China