Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legge Deadlock Lever, 5 Levers, 500 Differs

RS Stock No.: 247-3911Brand: LeggeManufacturers Part No.: B1645PB
brand-logo
View all in Mortice Locks

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

500

Forend Finish

Brass

Case Material

Steel

Case Height

76mm

Case Depth

64mm

Forend Dimensions

134 x 25mm

Forend Height

134mm

Forend Width

25mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legge Deadlock Lever, 5 Levers, 500 Differs

P.O.A.

Legge Deadlock Lever, 5 Levers, 500 Differs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

500

Forend Finish

Brass

Case Material

Steel

Case Height

76mm

Case Depth

64mm

Forend Dimensions

134 x 25mm

Forend Height

134mm

Forend Width

25mm

Country of Origin

United Kingdom

You may be interested in