Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legge Sashlock Lever, 5 Levers, 1000 Differs

RS Stock No.: 197-0425Brand: LeggeManufacturers Part No.: N5642.SS
brand-logo
View all in Mortice Locks

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

109mm

Case Depth

68mm

Forend Dimensions

162 x 26mm

Forend Height

162mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China

Stock information temporarily unavailable.

AED 220.92

AED 220.92 Each (ex VAT)

AED 231.97

AED 231.97 Each (inc. VAT)

Legge Sashlock Lever, 5 Levers, 1000 Differs

AED 220.92

AED 220.92 Each (ex VAT)

AED 231.97

AED 231.97 Each (inc. VAT)

Legge Sashlock Lever, 5 Levers, 1000 Differs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

109mm

Case Depth

68mm

Forend Dimensions

162 x 26mm

Forend Height

162mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China