Light Sensitive Lighting Time Switch 1 Channel, 230 V ac

RS Stock No.: 385-6749Brand: LegrandManufacturers Part No.: 0 037 21
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Height

90mm

Depth

66mm

Country of Origin

France

Product details

Programmable light dependent relay

Lighting control based on time and light level.
Capacity: 8 daily / weekly programmes.
Manual override switch, programme, off, automatic summer / winter time change.
Timed override with automatic return to programme.
Supplied with photocell mounted in a sealed Plexo enclosure.

Photoelectric

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)

P.O.A.

Light Sensitive Lighting Time Switch 1 Channel, 230 V ac

P.O.A.

Light Sensitive Lighting Time Switch 1 Channel, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Height

90mm

Depth

66mm

Country of Origin

France

Product details

Programmable light dependent relay

Lighting control based on time and light level.
Capacity: 8 daily / weekly programmes.
Manual override switch, programme, off, automatic summer / winter time change.
Timed override with automatic return to programme.
Supplied with photocell mounted in a sealed Plexo enclosure.

Photoelectric

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)