Technical Document
Specifications
Brand
LegrandNumber Of Ways
13
Termination Method
Screw Down
Housing Material
PC
IP Rating
IP20
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
113mm
Colour
Blue
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1
AED 96.02
AED 96.02 Each (ex VAT)
AED 100.82
AED 100.82 Each (inc. VAT)
1
AED 96.02
AED 96.02 Each (ex VAT)
AED 100.82
AED 100.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
13
Termination Method
Screw Down
Housing Material
PC
IP Rating
IP20
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
113mm
Colour
Blue
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1