Legrand Fuse Switch Disconnector, SP + N Pole, 10A Max Current

RS Stock No.: 238-4811Brand: LegrandManufacturers Part No.: 0 058 20
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Legrand

Number of Poles

SP + N

Maximum Current

10A

Mounting Type

DIN Rail

Electrical Phase

1

Series

0 058

Mechanical Fuse Size

8.5 x 23mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

You may be interested in
Stock information temporarily unavailable.

AED 103.90

AED 103.90 Each (ex VAT)

AED 109.09

AED 109.09 Each (inc. VAT)

Legrand Fuse Switch Disconnector, SP + N Pole, 10A Max Current

AED 103.90

AED 103.90 Each (ex VAT)

AED 109.09

AED 109.09 Each (inc. VAT)

Legrand Fuse Switch Disconnector, SP + N Pole, 10A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 103.90
25 - 49AED 98.80
50 - 99AED 93.87
100 - 249AED 84.89
250+AED 82.06
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

SP + N

Maximum Current

10A

Mounting Type

DIN Rail

Electrical Phase

1

Series

0 058

Mechanical Fuse Size

8.5 x 23mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

You may be interested in