Technical Document
Specifications
Brand
LegrandCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
0 102
Country of Origin
China
Stock information temporarily unavailable.
AED 72.45
AED 7.245 Each (In a Box of 10) (ex VAT)
AED 76.07
AED 7.607 Each (In a Box of 10) (inc. VAT)
Legrand 2A F Ceramic Cartridge Fuse, 5 x 20mm
10
AED 72.45
AED 7.245 Each (In a Box of 10) (ex VAT)
AED 76.07
AED 7.607 Each (In a Box of 10) (inc. VAT)
Legrand 2A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
0 102
Country of Origin
China